TE Connectivity 2176083-9 Wirewound Resistor 5W 220 Ohm 5% Through Hole

MPN
2176083-9
Order Code
14-9641
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
500+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 2176083-9 is a wirewound resistor featuring a resistance of 220 ohms with a tolerance of 5%.

It has a power rating of 5 watts and is designed for through-hole mounting.

This resistor is typically used in electronic circuits for current limiting or voltage division.

Its robust construction makes it suitable for industrial and consumer electronics applications.


Type Through-Hole Resistors
Tolerance 5%
Power Rating 5W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot