TE Connectivity 2176083-8 Wirewound Resistor 5W 150R 5% Through Hole

MPN
2176083-8
Order Code
14-9651
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 500 in stock

The TE Connectivity 2176083-8 is a wirewound resistor with a power rating of 5 watts.

It has a resistance of 150 ohms with a tolerance of 5 percent and is designed for through hole mounting.

This component is typically used in applications requiring current limiting or voltage division.

It is suitable for use in electronic circuits, power supplies, and motor controls.


Type Through-Hole Resistors
Resistance 150Ω
Tolerance 5%
Power Rating 5W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot