TE Connectivity 2176083-5 Resistance wire 47 Ω Axial lead 5 W 5% High Power

MPN
2176083-5
EAN-13
2050005409153
Order Code
17-6936
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

TE Connectivity 2176083-5 is a resistance wire designed for high power applications, featuring a resistance value of 47 ohms with a tolerance of 5 per cent. This power resistor is engineered with axial leads and can handle a power rating of up to 5 watts, making it suitable for applications requiring reliable performance under significant electrical load. The component's robust design is ideal for use in power supplies, motor drives, and industrial equipment where precise resistance regulation is critical. With its sturdy construction, this resistor provides consistent performance within its specified operational parameters, ensuring durability and stability in demanding environments.
Type Resistance wire
Resistance 47Ω
Tolerance 5%
Power Rating 5W
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Length 17.5mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot