TE Connectivity 2176083-3 Resistance wire 22 Ω Axial lead 5 W 5%

MPN
2176083-3
EAN-13
2050005412498
Order Code
17-6935
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

TE Connectivity 2176083-3 resistance wire is a high-quality power resistor designed for precision in various electronic applications. This component features a resistance value of 22 ohms with a power rating of 5 watts and a tolerance of 5%, ensuring reliable performance in demanding environments. Its axial lead configuration facilitates easy integration into circuitry, making it suitable for use in power supply units, audio amplifiers, and motor control systems where consistent electrical resistance is crucial. The resistor's robust construction and precise specifications make it ideal for engineers requiring dependable and efficient thermal management in their designs.
Type Resistance wire
Resistance 22Ω
Tolerance 5%
Power Rating 5W
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Length 17.5mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot