TE Connectivity 2176083-1 Resistance wire 10Ω Axial lead 5W 5% 1pc High Power

MPN
2176083-1
EAN-13
2050005409115
Order Code
17-6934
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.315
100+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,086 in stock

TE Connectivity 2176083-1 is a high-power resistance wire designed to provide robust operational capability, featuring a resistance value of 10 ohms with an axial lead configuration. This power resistor is rated for 5 watts and maintains a tolerance of 5 percent, making it suitable for applications that require reliable performance under varied power conditions. The resilience of its design and specifications make it ideal for use in power supply regulation, motor controls, and other high-current electronics applications, where precise resistance and durability are essential. This component, designed for demanding environments, ensures consistent electrical performance, making it a dependable choice for both industrial and consumer electronics projects.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 5W
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Lead Free Yes
Length 17.5mm
Maximum Temperature +155°C
Military Spec False
Min. temperature -55°C
REACH Compliant
ROHS Yes
Temperature Coefficient 400ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot