TE Connectivity 2176082-7 Resistance wire 100Ω 3W Axial lead 5% 1pc wirewound

MPN
2176082-7
EAN-13
2050005410791
Order Code
17-6933
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.220
100+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

TE Connectivity 2176082-7 Resistance Wire is a wirewound power resistor characterised by a resistance value of 100 ohms, a power rating of 3 watts, and an axial lead configuration. The component exhibits a tolerance of 5 per cent, which suits applications requiring precise resistance values within a specified margin of error. Wirewound construction ensures enhanced reliability and stability, making it ideal for high current and power dissipation scenarios. Typical applications include use in power supply circuits, motor drives, and voltage regulation circuits where control over dissipation is critical. Its robust design allows it to function effectively in demanding environments, providing consistent performance over time.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 3W
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot