TE Connectivity 2176082-5 High Power Wirewound Resistor 47 Ω 3 W Axial Lead

MPN
2176082-5
EAN-13
2050005412535
Order Code
17-6932
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,810 in stock

TE Connectivity, 2176082-5, is a high-power wirewound resistor designed for demanding electrical applications, featuring a resistance of 47 ohms and a power rating of 3 watts. Engineered with an axial lead configuration, this resistor supports efficient heat dissipation and connectivity within electronic circuits. It offers a tolerance of 5 per cent, providing reliability and precision in performance. Commonly employed in applications requiring robust power handling, such as electric motor drives, power supplies, and inverter circuits, this resistor ensures stable electrical behaviour under varying conditions. Its durable construction makes it an ideal choice for environments where consistent performance and thermal stability are critical.
Type Resistance wire
Resistance 47Ω
Tolerance 5%
Power Rating 3W
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot