TE Connectivity 2176081-4 Resistance wire 33 Ω Axial lead 1 W 5%

MPN
2176081-4
EAN-13
2050005410821
Order Code
17-6931
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

TE Connectivity 2176081-4 Resistance wire is a high-quality power resistor designed for efficient and reliable electrical performance. With a resistance of 33 ohms, this component features axial leads and is rated for a power dissipation of 1 watt with a tolerance of 5%. The robust construction makes it suitable for applications where precise resistance is essential, such as in power management systems, industrial controls, and circuit protection. Engineers often utilise this resistor in scenarios where space and thermal management are critical, ensuring durability and consistent performance in varied environmental conditions. The product is designed to meet the demands of both prototyping and production environments, offering reliability in specialist electronic applications.
Type Resistance wire
Resistance 33Ω
Tolerance 5%
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 10 mm
Length 10mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot