TE Connectivity 2176081-1 Resistance wire 10 Ω Axial lead 1 W 5%

MPN
2176081-1
EAN-13
2050005409139
Order Code
17-6930
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 981 in stock

TE Connectivity 2176081-1 is a power resistor with a resistance value of 10 ohms, designed with an axial lead configuration and capable of handling power dissipation up to 1 watt. This component is engineered with a tolerance of 5 percent, making it suitable for precise electrical applications where consistent resistance is critical. With robust resistance wire construction, it is ideal for usage in power management systems, signal conditioning, and various electronic devices requiring reliable voltage division. Commonly integrated into printed circuit boards, this resistance wire assists in regulating current flow and managing thermal distribution in diverse electrical circuits. Its design and material composition ensure durability and stability under varying environmental conditions.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 10 mm
Length 10mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 400ppm

Reviews

Be the first to submit a review

Trustpilot