TE Connectivity 2176079-7 Resistance wire 100 Ω Axial lead 3 W 5%

MPN
2176079-7
EAN-13
2050005412481
Order Code
17-6929
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
25+ £0.160
100+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,449 in stock

TE Connectivity 2176079-7 is a power resistor designed with a resistance value of 100 ohms, suitable for various engineering applications requiring precise current control and load management. This resistor features an axial lead configuration, which facilitates straightforward through-hole mounting on printed circuit boards. Rated at 3 watts with a tolerance of 5 per cent, it is well-suited for applications where heat dissipation and reliability are critical, such as in power supplies, amplifiers, and other high-current circuits. The construction of the 2176079-7 ensures stability and performance under varying temperature conditions, making it a durable choice in both commercial and industrial contexts.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 3W
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Length 17.5mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot