TE Connectivity 2176079-5 Resistance wire 47 Ω Axial lead 3 W 5% High Power

MPN
2176079-5
EAN-13
2050005410784
Order Code
17-6928
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
25+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,413 in stock

TE Connectivity 2176079-5 is a high-power resistor characterised by a precise 47-ohm resistance value, making it suitable for demanding applications. Designed with an axial lead configuration, this resistor supports a power rating of 3 watts and offers a 5% tolerance, ensuring reliable performance under varying electrical conditions. The robust construction of the resistance wire enables efficient heat dissipation, ideal for applications involving power regulation, current limiting, or load balancing within electronic circuits. Its durability and consistent resistance make it a reliable component for both consumer electronic devices and industrial equipment, including power supplies, motor control systems, and robotics. This resistor is particularly valuable in scenarios requiring precise power management and resistance tolerance under high current conditions.
Type Resistance wire
Resistance 47Ω
Tolerance 5%
Power Rating 3W
Content 1
Diameter 6.5mm
Dimensions (Ø x L) 6.5 mm x 17.5 mm
Lead Free Yes
Length 17.5mm
Maximum Temperature +155°C
Military Spec False
Min. temperature -55°C
REACH Compliant
ROHS Yes
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot