TE Connectivity 2176079-3 Wirewound Resistor 3W 22R 5% Through Hole

MPN
2176079-3
Order Code
14-9636
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
500+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 2176079-3 is a wirewound resistor designed for through-hole mounting.

It has a power rating of 3 watts and a resistance value of 22 ohms with a 5% tolerance.

This resistor is ideal for applications requiring precise resistance and heat dissipation.

Typical uses include electronic circuits and power supply units.


Type Through-Hole Resistors
Resistance 22Ω
Tolerance 5%
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot