TE Connectivity 2176078-8 Resistor 150 Ohm Axial lead 1W 5% Wirewound Resistor

MPN
2176078-8
EAN-13
2050005410852
Order Code
17-6927
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity 2176078-8 is a high-performance resistor characterised by a 150 ohm resistance and designed with an axial lead configuration, capable of handling a power rating of 1 watt with a tolerance of 5 per cent. This wirewound resistor is a member of TE Connectivity robust power resistors family, known for its precise and reliable performance in demanding environments. Its construction makes it particularly suitable for applications requiring high current and low resistance fluctuations, such as in power supply circuits, energy conversion systems, and motor drive units. The axial lead design ensures secure and versatile mounting options, ideal for both professional electronic assemblies and educational prototypes. Its reliability and consistency make it a critical component for engineers needing dependable resistance in their circuitry designs.
Type Resistance wire
Resistance 150Ω
Tolerance 5%
Power Rating 1W
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Lead Free Yes
Length 12mm
Maximum Temperature +155°C
Military Spec False
Min. temperature -55°C
REACH not_compliant
ROHS Yes
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot