TE Connectivity 2176070-1 Thick Film Resistor SMD 3521 10R 1 Percent 2W

MPN
2176070-1
Order Code
14-9515
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor, with the manufacturer part number 2176070-1, is a surface-mount device.

It features a thick film design in 3521 sizing, offering a resistance of 10 ohms with 1 percent precision and a 2-watt power rating.

This resistor is commonly used in electronic circuits requiring reliable performance and power handling.

It's suitable for applications in industrial and consumer electronics.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot