TE Connectivity 2176055-3 RLP73V Resistor 0.012 Ohm 1% Tolerance 0.5W

MPN
2176055-3
Order Code
14-7788
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 2176055-3 is a precision resistor with a low resistance value of 0.012 ohms, providing 1% tolerance.

It is suitable for applications requiring accurate current measurements and control.

The resistor is typically used in power supply circuits and sensing applications.

Its compact design ensures easy integration into various electronic systems.


Type Surface Mount Resistors
Resistance 12mΩ
Tolerance 1%
Power Rating 0.5W
Case Type 1206 SMD
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot