TE Connectivity 2176045-8 Resistance wire 100 Ω 5 W 5% Axial lead

MPN
2176045-8
EAN-13
2050005409214
Order Code
17-6925
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.953
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,828 in stock

TE Connectivity 2176045-8 is a resistance wire designed for applications requiring a fixed resistance of 100 ohms with a power rating of 5 watts. This power resistor offers a tolerance of 5%, providing reliable performance within specified limits. The device features an axial lead configuration, facilitating straightforward integration into various electronic circuits and systems. Commonly utilised in power electronic applications, these resistors are ideal for load testing, current limiting, and voltage division tasks. Known for their durability and precise resistance specification, components like these are crucial in ensuring stable operation in industrial and consumer electronic products.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 5W
Content 1
Diameter 8.5mm
Dimensions (Ø x L) 8.5 mm x 25 mm
Length 25mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot