TE Connectivity 2176045-2 High Power Wirewound Resistor 10 Ω Axial Lead 5 W 5%

MPN
2176045-2
EAN-13
2050005412511
Order Code
17-6924
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

TE Connectivity 2176045-2 is a high power wirewound resistor designed to offer a resistance value of 10 ohms with a power rating of 5 watts and a tolerance of 5%. Featuring an axial lead configuration, this resistor is engineered for efficient heat dissipation and robust performance in demanding electrical environments. Its construction utilises resistance wire, which enhances stability and reliability under high load conditions. Typical applications for this resistor include power supplies, motor control circuits, and other industrial equipment requiring precision resistance and durability. The 2176045-2 is particularly suited for settings where both power handling and longevity are critical.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 5W
Content 1
Diameter 8.5mm
Dimensions (Ø x L) 8.5 mm x 25 mm
Lead Free Yes
Length 25mm
Maximum Temperature +155°C
Military Spec False
Min. temperature -55°C
REACH Compliant
ROHS Yes
Temperature Coefficient 400ppm

Reviews

Be the first to submit a review

Trustpilot