The TE Connectivity 216000-2 is an unshrouded Ethernet modular female connector.
It features a reliable design for secure connections in data communication applications.
This connector is suited for networking systems where space conservation is critical.
Typical applications include telecommunications and LAN environments.
| Type |
Panel Mount |
| No of Contacts |
6 |
| Gender |
Female |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector Mounting Type |
Panel Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Panel |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
22mm |
| Direction |
User Selectable |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Housing colour |
Black |
| Housing Material |
PBT GF |
| Keyed |
No |
| Length |
22mm |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Cable |
| Number of Ports |
1 |
| Number of Rows |
1 |
| Number of Ways |
6 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielded/Shrouded |
Unshrouded |
| Shielding |
Unshielded |
| UL Flammability Rating |
UL 94HB |
| Width |
22mm |