TE Connectivity 2159658-1 Connector Female Unshrouded RJ.5 To RJ45 250MM

Order Code:

13-8651

Brand: TE Connectivity MPN: 2159658-1
Qty Unit Price (Ex VAT)
100+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity's 2159658-1 is a connector featuring a female unshrouded design.

It transitions from RJ.5 to an RJ45 interface with a cable length of 250mm.

This product is suitable for telecommunications and networking applications.

It is designed for reliable data transmission and connectivity.


Type RJ45 Adapter
Gender Socket
Shielded/Shrouded Unshrouded
Number of Positions/ Contacts 8P8C
Connector Type A RJ Point Five
Connector Type B RJ-45
Wire Size 26AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot