The TE Connectivity 3-215882-4 is a board connector featuring an IDC configuration with 34 female contacts arranged in 2 rows.
Known for its reliability, it's suitable for high-density applications and ensures a secure connection.
This connector is ideal for use in telecommunications and data-processing equipment.
Its robust design allows for efficient and durable performance in demanding environments.
- Straight mounting angle
- IDC termination style
- Female socket
| Type |
Ribbon Cable Connectors |
| Number of Ways |
34 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
None |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze, Gold |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Length |
47.8mm |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
34 |
| Number of pins |
34 |
| Number of Positions |
34 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
5040 |
| Packaging |
Bulk |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Width |
40.7mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
26AWG |
| Wire/Cable Type |
Ribbon |