TE Connectivity 2141576-1 MQS Plug Housing 32POS Nano Code A

MPN
2141576-1
EAN-13
2050006768761
Order Code
07-4122
Country of Origin
Germany
View Full Product Range (22)

Discontinued


TE Connectivity 2141576-1 is a nano MQS plug housing with 32 positions for male shrouded connections.

This connector offers reliable electrical performance and secure mating with its compact design.

It is typically used in automotive and industrial applications requiring high-density connections.

The housing is made to ensure durability in demanding environments.


Type TE AMP MQS - Connectors
Number of Contacts 32
Gender Male
Contact Gender FEMALE
Maximum Operating Temperature 105
Minimum Operating Temperature -40
Misc Attribute TE AMP MQS - Connectors
Packaging Type Carton
Termination Type CRIMP
Total Number of Contacts 32

Trustpilot