TE Connectivity 213904-3 is a circular connector clamp featuring a female shrouded size 17 design.
It is known for its robust construction and reliable connectivity.
This part is typically used in electronic and communication equipment applications, providing secure and efficient connections.
It is suitable for environments where durable and high-performing connectors are needed.
| Type |
Connector Strain Relief |
| Color |
Black, Natural |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Length |
35.46mm |
| Material |
Nylon, Polyamide |
| Package Quantity |
100 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Thread Size |
15/16-20 |
| UL Flammability Rating |
UL 94V-1 |
| Width |
1.127inch |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
0.453inch |