TE Connectivity 213902-3 CPC Bullet Connector Clip Single Unit

Image Representative of Range

TE Connectivity 213902-3 CPC Bullet Connector Clip Single Unit

MPN
213902-3
EAN-13
2050005526317
Order Code
07-4107
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.94 £8.45
10+ £9.82 £8.36
100+ £9.73 £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity 213902-3 is a circular connector clamp with size 17 and an unshrouded design.

It is known for secure cable management and reliable strain relief.

The clamp is typically used in industrial and electronic applications to maintain cable integrity.

Its durable construction ensures long-lasting performance in demanding environments.


Type Bullet connector cable clip
Cable Diameter 17.80 mm (max)
Color Black, Natural
Colour Black
Connection Angle 180°
Contact size 17
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 42.04mm
Material Nylon, Polyamide
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Thread Size 15/16-20
UL Flammability Rating UL 94V-1
Width 28.73mm
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot