TE Connectivity 213902-3 is a circular connector clamp with size 17 and an unshrouded design.
It is known for secure cable management and reliable strain relief.
The clamp is typically used in industrial and electronic applications to maintain cable integrity.
Its durable construction ensures long-lasting performance in demanding environments.
| Type |
Connector Strain Relief |
| Color |
Black, Natural |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Length |
42.04mm |
| Material |
Nylon, Polyamide |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Thread Size |
15/16-20 |
| UL Flammability Rating |
UL 94V-1 |
| Width |
28.73mm |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
17.86mm |