TE Connectivity 213900-1 CPC Bullet Connector Sleeve Socket 10 Pins

Image Representative of Range

TE Connectivity 213900-1 CPC Bullet Connector Sleeve Socket 10 Pins

MPN
213900-1
EAN-13
2050005526423
Order Code
07-4106
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.82
10+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TE Connectivity 213900-1 is a circular connector featuring 10 contacts in a male plug configuration.

This unshrouded connector is known for its durability and reliability in various applications.

It is typically used in industrial and electronic systems requiring secure and efficient electrical connections.

The connector's robust design makes it suitable for challenging environments.


Type Bullet connector
Number of Contacts 10
Orientation 180°
Color Black
Colour Black
Connector Type Sleeve socket
Contact size 17
Length 43.26mm
Material Thermoplastic UL94V-O
Maximum Operating Temperature 221
Number of pins 10
Number of Positions 10
Operating Temperature Range -67 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 17
Thread Size 15/16-20
Wire/Cable Diameter 20.07mm

Reviews

Be the first to submit a review

Trustpilot