The TE Connectivity 213900-1 is a circular connector featuring 10 contacts in a male plug configuration.
This unshrouded connector is known for its durability and reliability in various applications.
It is typically used in industrial and electronic systems requiring secure and efficient electrical connections.
The connector's robust design makes it suitable for challenging environments.
| Type |
Connector Seals & Cavity Plugs |
| Number of Positions |
10 |
| Contact Type |
Male Plug |
| Mounting Type |
Cable Mount |
| Colour |
Black |
| Length |
43.26mm |
| Material |
SILICON, Nylon |
| Maximum Operating Temperature |
221 |
| Number of Contacts |
10 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
1 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Size |
17 |
| Thread Size |
15/16-20 |
| Wire/Cable Diameter |
20.07mm |