The TE Connectivity 213893-2 is a standard circular connector with a female shrouded feature.
It is designed for secure and reliable electrical connections in various applications.
This connector is commonly used in industrial and automotive environments.
Its robust design ensures durability and high performance under demanding conditions.
| Type |
Circular Power Connectors |
| Number of Positions |
10 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Approvals |
UL, CSA, VDE |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.156 – .26 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
36.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Nylon |
| Insulation Diameter |
6.6mm |
| Insulation Material |
Plastic |
| Length |
42.55mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
10 |
| Number of Ports |
1 |
| Number of Power Positions |
2 |
| Number of Signal Positions |
8 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC Series 6 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |