The TE Connectivity 213868-1 is a CPC shrouded female circular connector designed for panel mounting.
It features a durable construction with reliable performance in harsh environments.
This connector is commonly used in industrial and commercial applications requiring secure and quick connectivity.
Its design ensures easy installation and long-term use.
| Type |
Circular Power Connectors |
| Number of Positions |
19 |
| Contact Type |
Socket |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Length |
27.18mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
19 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
19 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Polarization Code |
B |
| Radiation Hardening |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |