TE Connectivity 213864-1 CPC Bullet Connector 37 Pins Sleeve Socket

Image Representative of Range

TE Connectivity 213864-1 CPC Bullet Connector 37 Pins Sleeve Socket

MPN
213864-1
EAN-13
2050003073202
Order Code
07-4104
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.72
10+ £5.68
25+ £5.54
50+ £5.47
100+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's 213864-1 is a bullet connector sleeve socket, part of the CPC series, with a total of 37 pins. It features robust construction for reliable connectivity and is typically used in industrial and automotive applications. The product is known for its efficient performance in challenging environments.
Type Bullet connector
Number of Contacts 37
Orientation 180°
Body Material Nylon, Glass, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Socket
Depth 44.45mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Nylon GF
Insulation Diameter 0.1inch
Length 27.18mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current See data sheet
Nominal Voltage 600V
Number of pins 37
Number of Positions 37
Number of Power Positions 0
Number of Signal Positions 37
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Polarization Code B
Radiation Hardening No
Reach SVHC Compliant Unknown
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot