TE Connectivity 213813-1 Bullet Connector Adapter 1 pc Durable Design

Image Representative of Range

TE Connectivity 213813-1 Bullet Connector Adapter 1 pc Durable Design

MPN
213813-1
EAN-13
2050005527659
Order Code
07-4100
Country of Origin
USA
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,417 in stock

The TE Connectivity 213813-1 is a bullet connector adapter used for reliable electrical connections. It features a compact design suitable for various applications requiring secure cable mating. This adapter is ideal for automotive and industrial environments, ensuring robust performance in harsh conditions.
Type Bullet connector adapter
Color Black
Connection Angle 180°
Length 11.37mm
Material Nylon
Package Quantity 1
Packaging Bulk
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 13

Reviews

Be the first to submit a review

Trustpilot