TE Connectivity 213812-1 CPC Bullet Connector Sealing 1 pc

Image Representative of Range

TE Connectivity 213812-1 CPC Bullet Connector Sealing 1 pc

MPN
213812-1
EAN-13
2050005527390
Order Code
07-4099
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity's 213812-1 coupling ring connector is a robust and reliable shrouded device.

It features a durable design for secure connections, enhancing stability and protection.

The connector is typically used in industrial and commercial applications that require dependable electrical connections.

Its shrouded structure provides added safety by preventing accidental disconnections or damage.


Type Bullet connector sealing
Color Black
Connection Angle 180°
Contact size 23
For Use With/ Related Products CPC
Length 13.87mm
Material Nylon
Package Quantity 1
Packaging Bulk
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 23

Reviews

Be the first to submit a review

Trustpilot