TE Connectivity 213729-9 CPC Bullet Connector 14-Pin Sleeve Plug

Image Representative of Range

TE Connectivity 213729-9 CPC Bullet Connector 14-Pin Sleeve Plug

MPN
213729-9
EAN-13
2050003071154
Order Code
07-4097
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.46
6+ £31.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity 213729-9 is a circular connector with female solder contacts.

It features 14 contacts for secure and reliable electrical connections.

This connector is typically used in industrial and electronic equipment.

Its durable design ensures optimal performance in challenging environments.


Type Bullet connector
Number of Contacts 14
Orientation 180°
Assembly Length 1.418inch
Body Material Nylon, Polyamide
Circuit Application Signal
Circular Connector Shell Size 17
Connection Soldering
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Connector Type Sleeve plug
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Brass
Contact Plating Gold
Contact Post Length 9.35mm
Contact Type Socket
Depth 36.45mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Material Thermoplastic
Length 36.45mm
Material Polyester (Ul94 V-0)
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 13A
Nominal Voltage 600V
Number of pins 14
Number of Ports 1
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 24
Packaging Tray
Packaging Method Tray
Packaging Quantity 24
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Plating Thickness 30uin
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable No
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot