TE Connectivity 213729-9 is a circular connector with female solder contacts.
It features 14 contacts for secure and reliable electrical connections.
This connector is typically used in industrial and electronic equipment.
Its durable design ensures optimal performance in challenging environments.
| Type |
Circular Power Connectors |
| Number of Positions |
14 |
| Contact Type |
Socket |
| Mounting Type |
Panel Mount |
| Assembly Length |
1.418inch |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
17 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Post Length |
9.35mm |
| Depth |
36.45mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Material |
Thermoplastic |
| Length |
36.45mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
14 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
24 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
24 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Plating Thickness |
30uin |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |