TE Connectivity 2132781-2 Power Connector 2 Contacts Female Shrouded

MPN
2132781-2
Order Code
14-6872
Country of Origin
China
Qty Unit Price (Ex VAT)
1250+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 2,156 in stock

TE Connectivity's 2132781-2 is a power connector featuring two female contacts in a shrouded housing.

This connector is designed for secure and reliable electrical connections.

It is typically used in industrial and commercial applications requiring robust power delivery.

Its compact and durable design ensures efficient performance in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Gender RCP
Body Orientation Straight
Centerline (Pitch) 3.9624mm
Circuit Application Power & Signal
Compatible With Agency/Standards Products UL
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Retention Within Housing Without
Contact Type Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Max Voltage Rating 600VAC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Natural
Sealable No
Terminal Pitch 3.96mm
Termination Method Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot