TE Connectivity 2120950-1 Circular Connector Female 3Pin Metric Unshrouded

MPN
2120950-1
Order Code
15-8734
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack order, lead time 4 months

TE Connectivity's 2120950-1 is a circular connector featuring a female configuration and three pins.

This unshrouded connector is designed with metric dimensions, ensuring compatibility with a variety of systems.

Key attributes include a reliable connection for electrical components and robust construction for enhanced durability.

Typical applications involve industrial automation and machinery requiring secure and efficient electrical connections.


Type Circular Connector
Number of Positions 3
Contact Type Female Socket
Mounting Type Cable Mount
Body Orientation Straight
Contact Gender F
Gender RCP
Max Current Rating 12/ContactA
Max Voltage Rating 630v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 4
Number of Ports 1
Number of Terminals 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot