TE Connectivity 2120892-1 RJ45 Plug 8P8C Black Straight Connector

Image Representative of Range

TE Connectivity 2120892-1 RJ45 Plug 8P8C Black Straight Connector

MPN
2120892-1
EAN-13
2050005518763
Order Code
07-4089
Country of Origin
Poland
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.16 £44.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity's 2120892-1 is an RJ45 plug connector designed primarily for network applications. This straight, black connector, with an 8P8C configuration, is suitable for use with Cat 5, Cat 6, and Cat 7 cables. It is typically used in data communication and Ethernet networking to provide secure and reliable connections.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector Height .69
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Kit
Connector Profile Standard
Connector standard RJ45
Connector Type Plug, straight
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Material Copper alloy
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 81.49
Factory colour Black
Housing Material Thermoplastic
IP Rating IP20
Material Thermoplastic
Number of pins 8P8C
Number of Positions 8
Operating Temperature Range -40 – 185
Packaging Method Blister Pack
Packaging Quantity 1
Specification CAT 6A
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot