TE Connectivity 211870-2 Standard Circular Connector SLG Cap Plastic Unshrouded

MPN
211870-2
Order Code
14-5362
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 511 in stock

The TE Connectivity 211870-2 is an unshrouded, standard circular connector designed for reliable cable connections.

Made from durable plastic, it ensures consistent performance in various environments.

This connector is ideal for use in industrial and automotive applications where secure connections are essential.

It facilitates easy assembly and disassembly, enhancing maintenance efficiency.


Type Connector Caps & Covers
Gender Female
Body Material Thermoplastic
Color Black
Flammability Rating UL94 V-0
Length 26.8mm
Material Thermoplastic
Maximum Operating Temperature 221
Mount Screw
Operating Temperature Range -67 – 221
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 13

Reviews

Be the first to submit a review

Trustpilot