TE Connectivity 211769-3 CPC Bullet Connector Socket 9 Pins Straight

Image Representative of Range

TE Connectivity 211769-3 CPC Bullet Connector Socket 9 Pins Straight

MPN
211769-3
EAN-13
2050003070911
Order Code
07-4086
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.73
15+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TE Connectivity's bullet connector socket, straight, part number 211769-3, features a total of nine pins and is part of their CPC series of round connectors. This robust component is engineered for reliable connectivity in electrical systems, suitable for use in automotive, industrial, and aerospace applications. Its key attributes include durable construction and easy installation for efficient electrical connections.
Type Bullet connector
Number of Contacts 9
Orientation 180°
Approvals UL, CSA, VDE
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Socket
Depth 27.64mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 3.81mm
Length 27.18mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 5A
Nominal Voltage 600V
Number of pins 9
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Shielding Unshielded
Temperature Range -55 - +125°C
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested Yes
Width 27.64mm

Reviews

Be the first to submit a review

Trustpilot