TE Connectivity 211600-1 Rack & Panel Dust Cap Unshrouded Connector

MPN
211600-1
Order Code
14-5146
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 22 in stock

TE Connectivity 211600-1 is a dust cap designed for unshrouded connectors.

It provides protection from dust and debris for rack and panel setups.

This part is ideal for maintaining connector integrity in industrial environments.

Typical applications include aerospace and telecommunications systems.


Depth 21.59mm
ELV Compliant
Lead Free Not Applicable
Length 153mm
Material Thermoplastic
Maximum Operating Temperature 257
Mount Panel
Operating Temperature Range -85 – 257
Orientation Straight
Package/Case 600
Packaging Bulk
Packaging Method Package
Primary Product colour Black
Primary Product Material Conductive Thermoplastic
RoHS Compliant Yes
Series ARINC 600
Type Connector Caps & Covers

Reviews

Be the first to submit a review

Trustpilot