TE Connectivity 211401-1 CPC Bullet Connector 7 Pins Sleeve Socket

MPN
211401-1
EAN-13
2050002875883
Order Code
07-4082
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.80
5+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The TE Connectivity 211401-1 is a circular connector featuring a 7 pin female shrouded design.

It is known for its reliable and durable construction, suitable for harsh environments.

This connector is typically used in industrial and automotive applications to ensure secure electrical connections.

Its shrouded design provides added protection against physical damage and environmental factors.


Type Bullet connector
Number of Contacts 7
Orientation 180°
Approvals UL, CSA, VDE
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Depth 26.85mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 26.85mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 3.81mm
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 6A
Nominal Voltage 600V
Number of pins 7
Number of Ports 1
Number of Positions 7
Number of Power Positions 0
Number of Signal Positions 7
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 3/4 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot