The TE Connectivity 211401-1 is a circular connector featuring a 7 pin female shrouded design.
It is known for its reliable and durable construction, suitable for harsh environments.
This connector is typically used in industrial and automotive applications to ensure secure electrical connections.
Its shrouded design provides added protection against physical damage and environmental factors.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Approvals |
UL, CSA, VDE |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Depth |
26.85mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
26.85mm |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Insulation Material |
Thermoplastic |
| Length |
34.29mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
7 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
250v |