TE Connectivity 211398-1 Circular Connector Female 7 Contacts Crimp Unshrouded

MPN
211398-1
Order Code
15-9488
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 25/10/2026

The TE Connectivity 211398-1 is a circular connector featuring seven female contacts designed for crimping.

It is unshrouded, making it suitable for applications where protection isn't a primary concern.

This connector is typically used in electronic and automotive industries for reliable electrical connections.

Its robust design ensures durability in demanding environments.


Type Circular Power Connectors
Number of Positions 7
Contact Type Socket
Mounting Type Panel Mount
Circuit Application Power & Signal
Circular Connector Shell Size 13
Compatible With Agency/Standards Products VDE
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender FEMALE
Housing Material Nylon
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Number of Power Positions 0
Number of Signal Positions 7
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 600
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Reverse Gender Yes
Sealable No
Shielded No
Thread Size 3/4 - 20 UNEF-2A
Total Number of Contacts 7
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot