TE Connectivity 2112323-1 Single Wire Seal 2 Way Female Series Unshrouded

MPN
2112323-1
Order Code
14-6661
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50000+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 2112323-1 is a single wire seal designed for a two-way female series unshrouded connection.

It provides dependable sealing for electrical systems, ensuring protection from moisture and contaminants.

The main attributes include high reliability and compatibility with varying wire sizes.

This product is typically used in automotive and industrial applications where secure wiring connections are essential.


Type Connector Seals & Cavity Plugs
Number of Contacts 2
Gender Female
Number of Rows N/A
Colour Orange
Compatible Insulation Diameter Range .087 – .094
Maximum Operating Temperature 266
Operating Temperature Range -40 – 266
Primary Product Material Silicone
Wire Size 15

Reviews

Be the first to submit a review

Trustpilot