TE Connectivity 2106431-1 is a surface mount technology connector designed for lighting applications.
It features a single position, insulation displacement contact, and is female and shrouded.
The connector supports 18 AWG wire, providing reliable electrical connections.
Typical applications include use in LED lighting systems and other low-power lighting fixtures.
| Type |
Poke-In Connectors |
| Number of Ways |
1 |
| Pitch |
1.27mm |
| Number of Rows |
1 |
| Mounting Type |
PCB (SMD) |
| Strain Relief |
No (Without) |
| Approvals |
CSA |
| Centerline (Pitch) |
4.064mm |
| Circuit Application |
Power |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.087 |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.22 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
8.5a |
| Contact Current Rating (Max) |
8.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Matte, Tin, Lead |
| Contact Underplating Material |
Nickel |
| Current Rating |
9a |
| Depth |
7.75mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.228inch |
| Housing Color |
Natural |
| Insulation Diameter |
2.2mm |
| Keyed |
No |
| Length |
5.7mm |
| Make First / Break Last |
No |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Min Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
400 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Box |
| Packaging Method |
Reel/Box |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
With |
| Plating Thickness |
5.08um |
| Primary Product colour |
Yellow |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
0.305inch |
| Wire Size |
18 – 16 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In