TE Connectivity 2106135-2 Lighting Conn Plug Sealed Plastic 2 Positions Female

Order Code:

14-4731

Brand: TE Connectivity MPN: 2106135-2
Qty Unit Price (Ex VAT)
10+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 17/04/2026

TE Connectivity 2106135-2 is a sealed plastic lighting connector plug.

It features two positions and a female configuration.

This connector provides reliable performance in harsh environments.

Typical applications include automotive lighting systems and outdoor electrical installations.


Type Plug & Socket Lighting Connectors
Centerline (Pitch) 88.9mm
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 5
Number of Ways 2
Operating Temperature Range -40 – 221
Operating Voltage 400
Primary Product colour Black
Sealable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot