The TE Connectivity 2106091-3 is a male inverted lighting connector with four positions suitable for surface mount technology.
It features a compact design, ideal for space-constrained applications in electronic devices.
The connector ensures reliable performance in various lighting solutions.
It is commonly used in LED modules and other lighting applications.
| Type |
PCB Headers & Receptacles |
| Number of Ways |
4 |
| Pitch |
0.059inchmm |
| Number of Rows |
1 |
| Mounting Type |
PCB (SMD) |
| Strain Relief |
No |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
1.4986mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.272 |
| Connector Length |
.477 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.285 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Length |
.095 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
157.5 |
| Contact Mating Length |
2.4mm |
| Contact Plating |
Tin, Matte, Lead |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
4.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.272inch |
| Housing Color |
Natural |
| Housing Material |
LCP |
| Insulation Color |
Natural |
| Insulation Material |
Polymer |
| Length |
12.11mm |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.02 |
| Max Voltage Rating (AC) |
50v |
| Max Voltage Rating (DC) |
5.05kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1800 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
157.48 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini CT |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
70v |
| Voltage Rating (AC) |
50v |
| Width |
0.285inch |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |