TE Connectivity 2106003-1 SSL Lighting Connector Female Unshrouded 18 AWG

MPN
2106003-1
Order Code
14-4729
Country of Origin
China
Qty Unit Price (Ex VAT)
450+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Despatched within 5 working days - 1,800 in stock

TE Connectivity's part number 2106003-1 is an SSL lighting connector designed for 18 AWG wire.

This female, unshrouded connector is known for reliable performance and easy integration in lighting applications.

It is ideal for use in LED lighting systems, promoting secure and efficient electrical connections.

The connector supports versatile applications in both residential and commercial lighting setups.


Type Poke-In Connectors
Number of Ways 1
Pitch 4mm
Number of Rows 1
Strain Relief No (Without)
Approvals CSA
Centerline (Pitch) 101.6mm
Circuit Application Power
Colour Natural
Connector & Contact Terminates To Printed Circuit Board
Connector Height 5.8
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Current Rating 8.5a
Contact Current Rating (Max) 8.5
Contact Material Copper Alloy
Contact Plating Matte, Tin
Current Rating 9a
Depth 7.75mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.228inch
Housing colour Natural
Insulation Diameter 2.2mm
Keyed No
Length 5.7mm
Make First / Break Last No
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 1
Number of Positions 1
Operating Temperature Range -40 – 221
Orientation Right Angle
Package Quantity 450
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 250v
Width 0.305inch
Wire Size 18 – 16
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot