TE Connectivity 2102735-1 High Speed Connector Male Unshrouded 8Cols Left

MPN
2102735-1
Order Code
14-4657
Country of Origin
USA
Qty Unit Price (Ex VAT)
33+ £35.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 33
Despatched within 5 working days - 33 in stock

TE Connectivity's 2102735-1 is a HighSpeed connector featuring a male, unshrouded design with eight columns.

It facilitates rapid data transmission and supports Left orientation for versatile connectivity.

The connector is suitable for use in high-speed networking and telecommunication applications.

Its robust construction ensures reliable performance in demanding environments.


Type High Speed Backplane Connectors
No of Contacts 72
Gender Female
Centerline (Pitch) 1.778mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating (Max) 1.5
Insulator Colour BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Mating Alignment With
Mating Alignment Type Guide Pin
Mating Contact Row Spacing 0.07
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number of Columns 8
Number Of Connectors ONE
Number Of PCB Rows 9
Number of Rows 9
Operating Temperature Range -67 – 257
PCB Connector Type PCB Mount Receptacle
PCB Mount Orientation Vertical
Rated Current (Signal) 1.5
Row-to-Row Spacing .07
Termination Type PRESS FIT
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot