TE Connectivity 20VS1 Power Line Filter 20A 1/4 QUIK CONN

MPN
20VS1
Order Code
15-6389
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £119.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 17/07/2026

TE Connectivity's 20VS1 Power Line Filter is designed for electrical applications.

It features a 20A current rating and supports 1/4 quick connect terminals.

The filter is ideal for reducing electromagnetic interference in power lines.

Typical applications include use in electronic devices and industrial equipment.


Current Rating 20A
Capacitance 813nF
Leakage Current 400uA
Application(s) AC
Approvals UL
Current 20a
DC Rated Voltage 250v
Depth 38.9mm
ELV Compliant
Inductance 960uH
Length 106.7mm
Max Current Rating 20a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 4
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series S
Termination Quick Connect
Voltage Rating (AC) 250v
Width 85.9mm

Reviews

Be the first to submit a review

Trustpilot