TE Connectivity 20EMC1 Power Line Filters 20A 1/4-1/4 FASTON Flange

MPN
20EMC1
Order Code
15-6356
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.32 £60.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity's 20EMC1 is a power line filter with a current rating of 20 amperes.

It features 1/4-inch faston terminals and a flange mount for easy installation.

The filter effectively reduces electromagnetic interference in electrical circuits.

It is ideal for use in industrial machinery and other high-power applications.


Current Rating 20a
Capacitance 2.2uF
Leakage Current 730uA
Approvals UL
Current 20a
DC Rated Voltage 250v
Depth 45.2mm
ELV Compliant
Length 126.2mm
Max Current Rating 20a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 8
Package/Case 405
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series N
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 57.2mm

Reviews

Be the first to submit a review

Trustpilot